LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,987 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,500 : ¥4.70008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 65V | - | 500mA | 500kHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,825 In Stock | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥11.62524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 17V | 120mA | 30MHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |