LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,500 In Stock | 1 : ¥24.31000 Cut Tape (CT) 3,000 : ¥12.18709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 24 | 3V | 5.5V | 19V | 72mA | 30MHz | - | Signage | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-MLPQ-EP (5x5) | ||
1,695 In Stock | 1 : ¥33.07000 Cut Tape (CT) 2,000 : ¥16.01298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 24 | 3V | 5.5V | 30V | 30mA | 4MHz | - | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 32-PowerTSSOP (0.240", 6.10mm Width) | 32-HTSSOP |