LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
692 In Stock | 1 : ¥90.53000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | 2 | 3.7V | 36V | - | 1.5A | 200kHz ~ 2MHz | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
452 In Stock | 1 : ¥85.60000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | 2 | 3.7V | 36V | - | 1.5A | 200kHz ~ 2MHz | PWM | Backlight, Lighting | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |