MLX81116KLW-AAC-100-SP

DigiKey Part Number
413-MLX81116KLW-AAC-100-SP-ND
Manufacturer
Manufacturer Product Number
MLX81116KLW-AAC-100-SP
Description
IC LED DRIVER LINEAR PWM 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear PWM Dimming 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Tube:90
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.19000¥56.19
10¥50.76900¥507.69
90¥42.03100¥3,782.79
270¥40.14211¥10,838.37
540¥36.60009¥19,764.05
1,080¥31.87752¥34,427.72
2,520¥30.69688¥77,356.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.