LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,900 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 18 | 2.7V | 5.5V | - | 38mA | 23kHz | No | LED Lighting | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x4) | ||
2,861 In Stock | 1 : ¥16.66000 Cut Tape (CT) 2,000 : ¥7.61208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 8 | 3V | 5.5V | 17V | 120mA | 25MHz | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
17,409 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.50181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 65V | - | - | 80kHz ~ 800kHz | Analog, PWM | Lighting, Signage | -40°C ~ 125°C (TA) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |