LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 46V | 1.4A | 64 W | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | |||
79 In Stock | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 80V | 700mA | 56 W | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | |||
23 In Stock | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 37V | 1.75A | 75 W | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 96% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 60V | 1.05A | 63 W | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 95.5% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC |