LED Drivers

Results: 2
Series
LDD-LNLDD-H
Packaging
BulkTray
Voltage - Input (Min)
9V10V
Voltage - Input (Max)
36V59V
Voltage - Output
2 ~ 30V6 ~ 52V
Current - Output (Max)
500mA700mA
Features
Remote On/Off, OTP, SCPRemote On/Off, OVP, SCP
Ratings
-IP67
Operating Temperature
-40°C ~ 50°C-40°C ~ 85°C
Efficiency
95%96%
Size / Dimension
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
Approval Agency
CECE, EAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LDD-LW
LDD-700LW
LED DRIVER CC BUCK 2-30V 700MA
MEAN WELL USA Inc.
9,431
In Stock
1 : ¥50.73000
Tray
Tray
Active
Not Verified
Constant Current
Buck
1
9V
36V
2 ~ 30V
700mA
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
-
NLDD-HW
NLDD-500HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
218
In Stock
1 : ¥59.52000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
500mA
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
96%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.