LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥744.79000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 16V | 16A | 192 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 90% | Wire Leads | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
73 In Stock | 1 : ¥744.79000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 10A | 240 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
52 In Stock | 1 : ¥987.39000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 22A | 264 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 91.5% | Wire Leads | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
1,046 In Stock | 1 : ¥332.91000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 7.2 ~ 12V | 3.33A | 40 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 86.5% | Wire Leads | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
44 In Stock | 1 : ¥513.52000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 10A | 120 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 92% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV | |||
21 In Stock | 1 : ¥517.87000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 12.5A | 150 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 91.5% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
14 In Stock | 1 : ¥487.33000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 16A | 192 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC, RCM | |||
0 In Stock Check Lead Time | 12 : ¥672.00000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 16A | 192 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 90% | Wire Leads | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |