LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥987.39000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 21 ~ 26V | 13.34A | 320 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 94.5% | Wire Leads | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
761 In Stock | 1 : ¥421.16000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 22 ~ 27V | 4A | 96 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 80°C | 93% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
64 In Stock | 1 : ¥545.13000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 6.3A | 151 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
33 In Stock | 1 : ¥346.29000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 22 ~ 27V | 2.5A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 80°C | 89.5% | Wire Leads | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV, UR | |||
13 In Stock | 1 : ¥541.03000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 6.3A | 151 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |