LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥517.87000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 22 ~ 27V | 6.3A | 151 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
142 In Stock | 1 : ¥987.39000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 13.34A | 320 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94.5% | Wire Leads | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
52 In Stock | 1 : ¥987.39000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 22A | 264 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 91.5% | Wire Leads | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
366 In Stock | 1 : ¥2,030.70000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 20.4 ~ 25.2V | 25A | 600 W | 3.75 kV | - | Remote On/Off, OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 95% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CCC, CE, cURus, ENEC, PSE | |||
105 In Stock | 1 : ¥455.64000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 10A | 240 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | |||
7 In Stock | 1 : ¥517.87000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 6.3A | 151 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
6 In Stock | 1 : ¥987.39000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 38 ~ 45V | 7.65A | 321.3 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65, IP67 | -40°C ~ 90°C | 95% | Wire Leads | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
5 In Stock | 1 : ¥1,143.63000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 180VAC | 528VAC | 21 ~ 26V | 13.4A | 322 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 92.5% | Wire Leads | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | cURus |