LED Drivers

Results: 4
Series
ELG-240 (240W)HLG-240H (240W)HLG-320H (320W)HLG-480H (480W)
Voltage - Input (Min)
90VAC100VAC
Voltage - Output
12 ~ 24V24V
Current - Output (Max)
10A13.34A20A
Power (Watts)
240 W320 W480 W
Dimming
-Analog, PWM
Ratings
IP65IP67
Efficiency
92%92.5%94.5%
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm)9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Approval Agency
CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUVCB, CCC, CE, cURus, ENECCB, CCC, CE, cURus, PSE, RCM, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
ELG-240
ELG-240-24B
LED DRVR CC/CV AC/DC 24V 10A
MEAN WELL USA Inc.
105
In Stock
1 : ¥455.64000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
100VAC
305VAC
24V
10A
240 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP67
-40°C ~ 90°C
92%
Wire Leads
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
CB, CCC, CE, cURus, ENEC
HLG-240H-B
HLG-240H-24B
LED DRVR CC/CV AC/DC 12-24V 10A
MEAN WELL USA Inc.
25
In Stock
1 : ¥763.27000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
12 ~ 24V
10A
240 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP67
-40°C ~ 90°C
92.5%
Wire Leads
8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
CB, CCC, CE, cURus, PSE, RCM, TUV
4
In Stock
1 : ¥1,028.03000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
24V
13.34A
320 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP65
-40°C ~ 90°C
94.5%
Wire Leads
8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm)
CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV
HLG-480H
HLG-480H-24
LED DRVR CC/CV AC/DC 12-24V 20A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥1,316.52000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
12 ~ 24V
20A
480 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP67
-40°C ~ 90°C
94.5%
Wire Leads
9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
CB, CCC, CE, cURus, ENEC
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.