LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥1,316.52000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 40.8 ~ 50.4V | 10A | 480 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
1,021 In Stock | 1 : ¥2,030.70000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 40.8 ~ 50.4V | 12.5A | 600 W | 3.75 kV | - | Remote On/Off, OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 96% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CCC, CE, cURus, ENEC, PSE | |||
217 In Stock | 1 : ¥2,057.62000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 48V | 12.5A | 600 W | 3.75 kV | Analog, PWM | Remote On/Off, OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 96% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CCC, CE, cURus, ENEC, PSE |