LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,431 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 700mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
315 In Stock | 1 : ¥109.43000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 15 ~ 50V | 500mA | 25 W | 3 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, UR | - | |||
299 In Stock | 1 : ¥57.06000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 12V | 56V | 2 ~ 45V | 350mA | - | - | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 55°C | 95% | Wire Leads | 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) | CE, EAC | - | |||
218 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 500mA | - | - | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 50°C | 96% | Wire Leads | 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) | CE, EAC | - | |||
10 In Stock | 1 : ¥88.33000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 84V | 250mA | 21 W | - | Analog, PWM | OVP, SCP | - | -40°C ~ 70°C | 94% | Wire Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, EAC | - | |||
86 In Stock | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 46V | 1.4A | 64 W | - | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | - | |||
79 In Stock | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 80V | 700mA | 56 W | - | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | - | |||
75 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Not Verified | Constant Current | Boost | 1 | 18V | 32V | 21 ~ 86V | 500mA | 43 W | - | Analog, PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 70°C | 94% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥150.15000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 60V | 1.05A | 63 W | - | Analog, PWM | OVP, SCP | - | -40°C ~ 60°C | 95.5% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | - | |||
15 In Stock | 1 : ¥81.19000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 12V | 56V | 2 ~ 45V | 500mA | - | - | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 55°C | 95% | Wire Leads | 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) | CE, EAC | - |