LED Drivers

Results: 3
Packaging
BagTube
Current - Output (Max)
350mA500mA700mA
Power (Watts)
20 W28 W39 W
Ratings
-IP67
Operating Temperature
-40°C ~ 75°C-40°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RCD-48
RCD-48-0.35/W
LED DRIVER CC BUCK 2-56V 350MA
Recom Power
7
In Stock
1 : ¥178.97000
Bag
Bag
Active
Not Verified
Constant Current
Buck
1
9V
60V
2 ~ 56V
350mA
20 W
Analog, PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 80°C
96%
Wire Leads
1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm)
EN, UL
RCD-48
RCD-48-0.50/W
LED DRIVER CC BUCK 2-56V 500MA
Recom Power
24
In Stock
1 : ¥190.96000
Tube
Tube
Active
Not Verified
Constant Current
Buck
1
9V
60V
2 ~ 56V
500mA
28 W
Analog, PWM
Remote On/Off, OTP, SCP
-
-40°C ~ 80°C
96%
Wire Leads
1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm)
EN, UL
RCD-48
RCD-48-0.70/W
LED DRIVER CC BUCK 2-56V 700MA
Recom Power
2
In Stock
1 : ¥196.79000
Bag
Bag
Active
Not Verified
Constant Current
Buck
1
9V
60V
2 ~ 56V
700mA
39 W
Analog, PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 75°C
96%
Wire Leads
1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm)
EN, UL
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.