LED Dot Matrix and Cluster
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418 In Stock | 1 : ¥435.53000 Tube | Tube | Active | 7.5mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Green | 5 x 7 | - | Parallel, 8-Bit | |||
746 In Stock | 1 : ¥493.16000 Tube | Tube | Active | 7.5mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 1 : ¥453.02000 Tube | Tube | Active | 7.5mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 110 : ¥341.20718 Tube | Tube | Active | 2.50mcd ~ 20.28mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Orange | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Tube | Obsolete | 2.50mcd ~ 20.28mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Tube | Obsolete | 2.50mcd ~ 20.28mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Tube | Obsolete | 2.50mcd ~ 20.28mcd | - | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | Red | 5 x 7 | - | Parallel, 8-Bit |