Verde LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,384 In Stock | 1 : ¥16.75000 Cut Tape (CT) 600 : ¥7.77563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verde | 502.25nm (492nm ~ 512.5nm) | 350mA | 2.85V | 32 lm/W | 1.2A | 111lm (71lm ~ 150lm) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.072" (1.82mm) | ||
3,980 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥4.16517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verde | - | 350mA | 2.93V | 129 lm/W | 1A | 132lm (Typ) | 25°C | 120° | Surface Mount | 0505 (1313 Metric) | - | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.95mm) | |||
1,492 In Stock | 1 : ¥12.84000 Cut Tape (CT) 900 : ¥4.88896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verde | 490nm | - | - | - | 1A | - | - | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.068" (1.73mm) |