LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥37.33666 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue, White (RGBW) | 625nm Red, 527nm Green, 453nm Blue | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 2.2V Red, 3.5V Green, 3V Blue, 3V White | 25 lm/W Red, 35 lm/W Green, 56 lm/W White | 1.5A Red, 1.5A Green, 1.5A Blue, 1.5A White | 84lm Red, 182lm Green, 1060mW Blue, 252lm White | 25°C | 120° | Surface Mount | 8-SMD, No Lead Exposed Pad | 8-SMD | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.048" (1.22mm) | |||
0 In Stock Check Lead Time | 500 : ¥39.20320 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue, White (RGBW) | 625nm Red, 527nm Green, 453nm Blue | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 2.2V Red, 3.5V Green, 3V Blue, 3V White | 28 lm/W Red, 35 lm/W Green, 64 lm/W White | 1.5A Red, 1.5A Green, 1.5A Blue, 1.5A White | 92lm Red, 182lm Green, 1125mW Blue, 290lm White | 25°C | 120° | Surface Mount | 8-SMD, No Lead Exposed Pad | 8-SMD | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.048" (1.22mm) |