LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,662 In Stock | 1 : ¥13.26000 Cut Tape (CT) 1,000 : ¥8.84135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 451nm (Typ) | 350mA | 2.82V | - | 2A | 705mW (680mW ~ 730mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 2-SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
4,069 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,000 : ¥10.88156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 451nm (Typ) | 350mA | 2.82V | - | 2A | 755mW (730mW ~ 780mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 2-SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
0 In Stock Check Lead Time | 1 : ¥10.20000 Cut Tape (CT) 1,000 : ¥6.80097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 451nm (Typ) | 350mA | 2.82V | - | 2A | 658mW (635mW ~ 680mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 2-SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) |