LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,611 In Stock | 1 : ¥7.65000 Cut Tape (CT) 1,400 : ¥5.10073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 590nm (585nm ~ 595nm) | 150mA | 2.4V | 81 lm/W | 250mA | 29lm (27lm ~ 31lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) | |||
1,956 In Stock | 1 : ¥5.61000 Cut Tape (CT) 4,500 : ¥1.69492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 540nm (Typ) | 150mA | 6.25V | 199 lm/W | 200mA | 187lm (164lm ~ 210lm) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.028" (0.70mm) | |||
4,079 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,500 : ¥1.43348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | 100mA | 2.96V | 117 lm/W | 200mA | 35lm (Typ) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.028" (0.70mm) | |||
2,406 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,500 : ¥1.43348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 617nm (Typ) | 100mA | 2.11V | 105 lm/W | 200mA | 22lm (19lm ~ 24lm) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.028" (0.70mm) | |||
3,221 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 591nm (588nm ~ 594nm), 590nm (588nm ~ 592nm) | 50mA | 3.1V, 3.2V | 90 lm/W | 70mA, 75mA | 14lm | - | 120° | Surface Mount | 1411 (3528 Metric) | 4-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.075" (1.90mm) | ||
0 In Stock Check Lead Time | 1 : ¥5.44000 Cut Tape (CT) 4,500 : ¥1.65500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 620nm (Typ) | 150mA | 6.25V | 29 lm/W | 200mA | 27lm (Typ) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.028" (0.70mm) |