LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,212 In Stock | 1 : ¥42.59000 Cut Tape (CT) 1,000 : ¥28.63312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (Typ) | 1.4A | 3.6V | 67 lm/W | 5A | 337lm (224lm ~ 450lm) | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.053" (1.35mm) | |||
1,746 In Stock | 1 : ¥71.58000 Cut Tape (CT) 1,000 : ¥48.12437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (Typ) | 1.4A | 2.95V | - | 5A | 3650mW (2800mW ~ 4500mW) | 25°C | 120° | Surface Mount | 8-SMD, No Lead Exposed Pad | SMD | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.054" (1.37mm) |