LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
990 In Stock | 1 : ¥22.53000 Cut Tape (CT) 500 : ¥10.44038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 465nm (Typ) | 350mA | 3.2V | 27 lm/W | 700mA | 30lm (25lm ~ 35lm) | 25°C | 60° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.115" (2.93mm) | |||
901 In Stock | 1 : ¥24.91000 Cut Tape (CT) 500 : ¥8.92588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (Typ) | 350mA | 3.3V | 87 lm/W | 700mA | 100lm (90lm ~ 110lm) | 25°C | 60° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.115" (2.93mm) | |||
270 In Stock | 1 : ¥24.91000 Cut Tape (CT) 500 : ¥11.53938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (Typ) | 350mA | 2.2V | 65 lm/W | 700mA | 50lm (40lm ~ 60lm) | 25°C | 60° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.115" (2.93mm) |