LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,785 In Stock | 1 : ¥14.79000 Cut Tape (CT) 500 : ¥6.37048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm | 350mA | 2.05V | - | 1.5A | 290mW (270mW ~ 310mW) | 25°C | 90° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
483 In Stock | 1 : ¥15.64000 Cut Tape (CT) 4,000 : ¥5.90029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 735nm (720nm ~ 750nm) | 150mA | 2.3V | - | 150mA | 100mW (40mW ~ 160mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) |