LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,496 In Stock | 1 : ¥10.12000 Cut Tape (CT) 5,000 : ¥3.02205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 100mA | 2.8V | - | 300mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | SMD | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) | |||
295 In Stock | 1 : ¥10.54000 Cut Tape (CT) 5,000 : ¥3.02205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 100mA | 2.8V | - | 300mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | SMD | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) |