LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,017 In Stock | 1 : ¥12.92000 Cut Tape (CT) 1,000 : ¥8.58623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 350mA | 2.97V | 84 lm/W | 1A | 97lm (94lm ~ 100lm) | 25°C | 135° | Surface Mount | 1010 (2525 Metric) | SMD | 0.096" L x 0.096" W (2.45mm x 2.45mm) | 0.078" (1.97mm) | |||
22,812 In Stock | 1 : ¥8.25000 Cut Tape (CT) 5,000 : ¥2.48984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 100mA | 3.2V | 69 lm/W | 125mA | 22lm (21lm ~ 23lm) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) |