GB PSLM31.13-DUES-23-1-100-R18 | |
---|---|
DigiKey Part Number | 475-GBPSLM31.13-DUES-23-1-100-R18TR-ND - Tape & Reel (TR) 475-GBPSLM31.13-DUES-23-1-100-R18CT-ND - Cut Tape (CT) 475-GBPSLM31.13-DUES-23-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB PSLM31.13-DUES-23-1-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (459nm ~ 480nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 14 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 8.15lm (6.6lm ~ 9.7lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.05470 | ¥205.47 |
1,000 | ¥1.58634 | ¥1,586.34 |
2,000 | ¥1.43341 | ¥2,866.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.43341 | ¥6,450.35 |
9,000 | ¥1.33784 | ¥12,040.56 |
13,500 | ¥1.29007 | ¥17,415.94 |
31,500 | ¥1.27095 | ¥40,034.93 |