LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,662 In Stock | 1 : ¥13.26000 Cut Tape (CT) 1,000 : ¥8.84095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 451nm (Typ) | 350mA | 2.82V | - | 2A | 705mW (680mW ~ 730mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 2-SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
18,766 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm (460nm ~ 480nm) | 500mA | 2.85V | 22 lm/W | 1A | 32lm (24lm ~ 40lm) | 25°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
4,550 In Stock | 1 : ¥29.33000 Cut Tape (CT) 1,000 : ¥13.12401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 448nm (Typ) | 350mA | 2.95V | - | 1A | 520mW (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
1,438 In Stock | 1 : ¥56.87000 Cut Tape (CT) 1,000 : ¥28.23884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (Typ) | 1.4A | 3.05V | - | 5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.053" (1.35mm) | |||
21,444 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.34421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (453nm ~ 465nm) | 20mA | 3.05V | - | 30mA | - | 25°C | 120° | Surface Mount | 2-SMD, J-Lead | SMD | 0.079" L x 0.071" W (2.00mm x 1.80mm) | 0.055" (1.40mm) | |||
2,396 In Stock | 1 : ¥15.30000 Cut Tape (CT) 3,000 : ¥10.20106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 458nm | 1A | 3.05V | - | 3A | - | 25°C | 125° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) | |||
1,746 In Stock | 1 : ¥71.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (Typ) | 1.4A | 2.95V | - | 5A | 3650mW (2800mW ~ 4500mW) | 25°C | 120° | Surface Mount | 8-SMD, No Lead Exposed Pad | SMD | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.054" (1.37mm) | |||
5,473 In Stock | 1 : ¥15.47000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 451nm | 700mA | 2.9V | - | 2A | 1470mW (1300mW ~ 1640mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) | |||
1,427 In Stock | 1 : ¥49.22000 Tube | Tube | Obsolete | Blue | 470nm (460nm ~ 480nm) | 350mA | 3.6V | 15 lm/W | 350mA | 19lm (12lm ~ 26lm) | 25°C | 120° | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | - | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.134" (3.40mm) | |||
8 In Stock | 1 : ¥15.22000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue | 451nm (444nm ~ 457nm) | 700mA | 2.92V | - | 2A | 1625mW (1450mW ~ 1800mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) |