LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥8.50122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 350mA | 2.85V | 105 lm/W | 1A | 118lm (114lm ~ 122lm) | 25°C | 135° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
6,780 In Stock | 1 : ¥17.34000 Cut Tape (CT) 1,000 : ¥11.56174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.2V | 109 lm/W | 1A | 84lm (81lm ~ 87lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
15,373 In Stock | 1 : ¥31.54000 Cut Tape (CT) 500 : ¥18.68040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 734nm (723nm ~ 745nm) | 1A | 2.2V | - | 1.2A | 656mW (512mW ~ 800mW) | 25°C | 100° | Surface Mount | 1816 (4540 Metric) | SMD | 0.173" L x 0.173" W (4.40mm x 4.40mm) | 0.102" (2.60mm) | |||
1,111 In Stock | 1 : ¥12.50000 Cut Tape (CT) 600 : ¥5.39487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm | 350mA | 2.95V | 56 lm/W | 1.2A | 58lm (33lm ~ 82lm) | 25°C | 110° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.088" (2.24mm) | |||
1,384 In Stock | 1 : ¥16.75000 Cut Tape (CT) 600 : ¥7.77563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verde | 502.25nm (492nm ~ 512.5nm) | 350mA | 2.85V | 32 lm/W | 1.2A | 111lm (71lm ~ 150lm) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.072" (1.82mm) | ||
226 In Stock | 1 : ¥80.76000 Cut Tape (CT) 250 : ¥44.51544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 624nm (618nm ~ 630nm) | 700mA | 10V | 65 lm/W | 1A | 456lm (356lm ~ 556lm) | 25°C | 100° | Surface Mount | 2828 (7070 Metric) | SMD | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.154" (3.90mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥7.19933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow | - | 350mA | 2.95V | 120 lm/W | 1.2A | 124lm (97lm ~ 150lm) | 25°C | 110° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.084" (2.14mm) |