LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168 In Stock | 1 : ¥139.42000 Bulk | - | Bulk | Obsolete | LED Module | White, Cool / White, Warm | 6500K, 2700K | - | Linear Light Strip | 151lm (Typ) Warm White, 177lm (Typ) Cool White | 150mA | 25°C | 8.7V | 135 lm/W, 116 lm/W | 400mA | 75 | - | - | 128.00mm L x 16.50mm W | 0.85mm | - | Flat | ||
0 In Stock | 280 : ¥43.61793 Bulk | - | Bulk | Obsolete | LED Module | White, Cool / White, Warm | 6500K, 2700K | - | Linear Light Strip | 102lm (Typ) Warm White, 119lm (Typ) Cool White | 300mA | 25°C | 2.9V | 137 lm/W, 117 lm/W | 800mA | 75 | - | - | 100.00mm L x 16.50mm W | 0.85mm | - | Flat | ||
0 In Stock | 180 : ¥44.30506 Bulk | - | Bulk | Obsolete | LED Module | White, Cool / White, Warm | 6500K, 2700K | - | Linear Light Strip | 102lm (Typ) Warm White, 119lm (Typ) Cool White | 300mA | 25°C | 2.9V | 137 lm/W, 117 lm/W | 800mA | 75 | - | - | 128.00mm L x 16.50mm W | 0.85mm | - | Flat | ||
0 In Stock | 180 : ¥53.23461 Bulk | - | Bulk | Obsolete | LED Module | White, Cool / White, Warm | 6500K, 2700K | - | Linear Light Strip | 101lm (Typ) Warm White, 118lm (Typ) Cool White | 300mA | 25°C | 5.8V | 136 lm/W, 117 lm/W | 400mA | 75 | - | - | 128.00mm L x 16.50mm W | 0.85mm | - | Flat | ||
1 In Stock | 1 : ¥55.26000 Bulk | - | Bulk | Obsolete | LED Module | White, Cool / White, Warm | 6500K, 2700K | - | Linear Light Strip | 101lm (Typ) Warm White, 118lm (Typ) Cool White | 150mA | 25°C | 5.8V | 136 lm/W, 117 lm/W | 400mA | 75 | - | - | 151.00mm L x 16.50mm W | 0.85mm | - | Flat | ||
0 In Stock | 140 : ¥63.10879 Bulk | - | Bulk | Obsolete | LED Module | White, Cool / White, Warm | 6500K, 2700K | - | Linear Light Strip | 203lm (Typ) Warm White, 237lm (Typ) Cool White | 300mA | 25°C | 5.8V | 136 lm/W, 117 lm/W | 800mA | 75 | - | - | 190.00mm L x 16.50mm W | 0.85mm | - | Flat | ||
0 In Stock | 80 : ¥260.34975 Bulk | - | Bulk | Obsolete | LED Module | White, Cool | 5000K | - | Linear Light Strip | 2750lm (Typ) | 2A | 25°C | 12.4V | 111 lm/W | 2.5A | 70 (Typ) | - | - | 170.00mm L x 27.40mm W | 1.16mm | - | Flat | ||
0 In Stock | 1 : ¥3,348.63000 Bulk | - | Bulk | Obsolete | LED Module | - | - | - | Linear Light Strip | - | - | - | - | - | - | - | - | - | - | - | - | - |