LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | 400lm (Typ) | 350mA | 25°C | 13.2V | 87 lm/W | 600mA | 65 (Typ) | 120° | - | 13.80mm L x 18.00mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 265lm (Typ) | 350mA | 25°C | 13.2V | 57 lm/W | 600mA | 82 | 120° | - | 13.80mm L x 18.00mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 295lm (Typ) | 350mA | 25°C | 12.6V | 67 lm/W | 600mA | 82 (Typ) | 120° | - | 13.80mm L x 18.00mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | - | 700mA | - | - | - | 1.2A | - | 120° | - | - | - | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | - | 350mA | - | 13.2V | - | 600mA | 65 (Typ) | 120° | - | 13.80mm L x 18.00mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 400lm (Typ) | 365mA | 25°C | 12.4V | 88 lm/W | 500mA | 80 | 140° | - | 13.60mm L x 17.80mm W | 4.60mm | 8.00mm Dia | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 360lm (Typ) | 365mA | 25°C | 12.4V | 80 lm/W | 500mA | 90 | 140° | - | 13.60mm L x 17.80mm W | 4.60mm | 8.00mm Dia | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | 520lm (Typ) | 365mA | 25°C | 12.4V | 115 lm/W | 500mA | 70 | 140° | - | 13.60mm L x 17.80mm W | 4.60mm | 8.00mm Dia | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | 520lm (Typ) | 730mA | 25°C | 6.2V | 115 lm/W | 1A | 70 | 140° | - | 13.60mm L x 17.80mm W | 4.60mm | 8.00mm Dia | Domed |