LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥89.51000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 6956lm (Typ) | 1.4A | 85°C | 33.4V | 149 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
107 In Stock | 1 : ¥89.51000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 6635lm (Typ) | 1.4A | 85°C | 33.4V | 142 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
105 In Stock | 1 : ¥89.51000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 7706lm (Typ) | 1.4A | 85°C | 33.4V | 165 lm/W | 2.8A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
145 In Stock | 1 : ¥104.73000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 9694lm (Typ) | 1.17A | 85°C | 50.7V | 163 lm/W | 2.34A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
50 In Stock | 1 : ¥89.51000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 6846lm (Typ) | 1.4A | 85°C | 33.4V | 146 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
56 In Stock | 1 : ¥104.73000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 7058lm (Typ) | 1.17A | 85°C | 50.7V | 119 lm/W | 2.34A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
72 In Stock | 1 : ¥124.45000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 11216lm (Typ) | 1.44A | 85°C | 50.7V | 154 lm/W | 2.88A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
57 In Stock | 1 : ¥124.45000 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 10885lm (Typ) | 1.44A | 85°C | 50.7V | 149 lm/W | 2.88A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥104.73000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 8163lm (Typ) | 1.17A | 85°C | 50.7V | 138 lm/W | 2.34A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥124.45000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 10467lm (Typ) | 1.44A | 85°C | 50.7V | 143 lm/W | 2.88A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 5477lm (Typ) | 1.4A | 85°C | 33.4V | 117 lm/W | 2.8A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 5682lm (Typ) | 1.4A | 85°C | 33.4V | 122 lm/W | 2.8A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 7052lm (Typ) | 1.4A | 85°C | 33.4V | 151 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 5888lm (Typ) | 1.4A | 85°C | 33.4V | 126 lm/W | 2.8A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 6016lm (Typ) | 1.4A | 85°C | 33.4V | 129 lm/W | 2.8A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 7233lm (Typ) | 1.4A | 85°C | 33.4V | 155 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 6151lm (Typ) | 1.4A | 85°C | 33.4V | 132 lm/W | 2.8A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5700K 4-Step MacAdam Ellipse | - | Square | 7436lm (Typ) | 1.4A | 85°C | 33.4V | 159 lm/W | 2.8A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5700K 4-Step MacAdam Ellipse | - | Square | 7368lm (Typ) | 1.4A | 85°C | 33.4V | 158 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | Square | 7656lm (Typ) | 1.4A | 85°C | 33.4V | 164 lm/W | 2.8A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥79.90840 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | Square | 7147lm (Typ) | 1.4A | 85°C | 33.4V | 153 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥83.90327 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2000K 3-Step MacAdam Ellipse | - | Square | 6405lm (Typ) | 1.4A | 85°C | 33.4V | 137 lm/W | 2.8A | 65 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥83.90327 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 5300lm (Typ) | 1.4A | 85°C | 33.4V | 113 lm/W | 2.8A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥83.90327 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 1750K 4-Step MacAdam Ellipse | - | Square | 3799lm (Typ) | 1.4A | 85°C | 33.4V | 81 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
0 In Stock | 150 : ¥83.90327 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2500K 4-Step MacAdam Ellipse | - | Square | 6140lm (Typ) | 1.4A | 85°C | 33.4V | 131 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat |