LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,000 : ¥3.14222 Tape & Reel (TR) | Tape & Reel (TR) | Active | LED Module | White | - | - | Rectangle | - | 350mA | 25°C | 3.125V | - | 700mA | - | 120° | - | 2.75mm L x 2.00mm W | 0.60mm | - | Flat | |||
0 In Stock Check Lead Time | 4,000 : ¥3.14222 Tape & Reel (TR) | Tape & Reel (TR) | Active | LED Module | White | - | - | Rectangle | 151lm (112lm ~ 190lm) | 350mA | 25°C | 3.125V | 138 lm/W | 700mA | - | 120° | - | 2.75mm L x 2.00mm W | 0.60mm | - | Flat | |||
0 In Stock Check Lead Time | 4,000 : ¥4.20725 Tape & Reel (TR) | Tape & Reel (TR) | Active | LED Module | White | - | - | Rectangle | 280lm (224lm ~ 355lm) | 700mA | 25°C | 3.125V | 128 lm/W | 1A | - | 120° | - | 2.75mm L x 2.00mm W | 0.60mm | - | Flat |