LED COBs, Engines, Modules, Strips

Results: 4
Series
EB Series™ Gen 2EB Series™ Gen 3EB Series™ Gen 3 Thrive
Color
White, CoolWhite, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse5000K 3-Step MacAdam Ellipse
Luminous Flux @ Current/Temperature
1235lm (Typ)2390lm (Typ)5380lm (Typ)9920lm
Current - Test
480mA700mA960mA1.4A
Voltage - Forward (Vf) (Typ)
19.5V20.3V38.4V40.6V
Lumens/Watt @ Current - Test
127 lm/W138 lm/W175 lm/W185 lm/W
Current - Max
960mA1.4A1.92A2.8A
CRI (Color Rendering Index)
8098 (Typ)
Features
-With Connector
Size / Dimension
280.00mm L x 24.00mm W560.00mm L x 24.00mm W1120.00mm L x 24.00mm W
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
EB-Series-Gen-3-Thrive
BXEB-L0280Z-30S1000-C-C3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
186
In Stock
1 : ¥57.13000
Bulk
Bulk
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1235lm (Typ)
480mA
25°C
20.3V
127 lm/W
960mA
98 (Typ)
120°
-
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB-Series-Gen-3-Thrive
BXEB-L1120Z-50S4000-C-C3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
124
In Stock
1 : ¥162.12000
Bulk
Bulk
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
5380lm (Typ)
960mA
25°C
40.6V
138 lm/W
1.92A
98 (Typ)
120°
-
1120.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L0560Z-30E2000-C-B3
BXEB-L0560Z-30E2000-C-B3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
81
In Stock
1 : ¥40.98000
Bulk
Bulk
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2390lm (Typ)
700mA
25°C
19.5V
175 lm/W
1.4A
80
120°
With Connector
560.00mm L x 24.00mm W
6.10mm
-
Flat
EB-Series-Gen-3
BXEB-L1120Z-30E8000-C-D3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
71
In Stock
1 : ¥159.99000
Bulk
Bulk
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
9920lm
1.4A
25°C
38.4V
185 lm/W
2.8A
80
120°
-
1120.00mm L x 24.00mm W
6.10mm
-
Flat
Showing
of 4

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.