LED COBs, Engines, Modules, Strips

Results: 3
CCT (K)
3000K3500K
Luminous Flux @ Current/Temperature
3960lm (Typ)4060lm (Typ)
Lumens/Watt @ Current - Test
178 lm/W182 lm/W
Size / Dimension
281.00mm L x 41.00mm W560.00mm L x 24.00mm W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
SL-B8U2N80LAWW
SL-B8U2N80LAWW
LED MOD H INFLUX LNR STRP 3500K
Samsung Semiconductor, Inc.
112
In Stock
1 : ¥87.14000
Tray
Tray
Active
LED Module
White, Warm
3500K
-
Linear Light Strip
4060lm (Typ)
1A
55°C
22.3V
182 lm/W
1.6A
80
118°
-
560.00mm L x 24.00mm W
5.20mm
-
Flat
SL-B8V2N70LAWW
SL-B8V2N70LAWW
LED MOD H INFLUX LNR STRP 3000K
Samsung Semiconductor, Inc.
596
In Stock
1 : ¥96.23000
Tray
Tray
Active
LED Module
White, Warm
3000K
-
Linear Light Strip
3960lm (Typ)
1A
55°C
22.3V
178 lm/W
1.6A
80
118°
-
281.00mm L x 41.00mm W
5.20mm
-
Flat
SL-B8V2N80LAWW
SL-B8V2N80LAWW
LED MOD H INFLUX LNR STRP 3000K
Samsung Semiconductor, Inc.
204
In Stock
1 : ¥157.78000
Tray
Tray
Active
LED Module
White, Warm
3000K
-
Linear Light Strip
3960lm (Typ)
1A
55°C
22.3V
178 lm/W
1.6A
80
118°
-
560.00mm L x 24.00mm W
5.20mm
-
Flat
Showing
of 3

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.