LED COBs, Engines, Modules, Strips

Results: 4
Color
BlueRedWhite, Cool
CCT (K)
6500K-
Wavelength
455nm (450nm ~ 460nm)621nm (615nm ~ 627nm)-
Luminous Flux @ Current/Temperature
1060lm (970lm ~ 1150lm)-
Current - Test
9A13.5A
Temperature - Test
40°C-
Voltage - Forward (Vf) (Typ)
2.8V3.5V3.6V
Lumens/Watt @ Current - Test
28 lm/W-
Current - Max
18A27A
CRI (Color Rendering Index)
70 (Typ)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
154
In Stock
1 : ¥799.76000
Tray
Tray
Active
LED Module
Blue
-
455nm (450nm ~ 460nm)
Rectangle
-
13.5A
40°C
3.5V
-
27A
-
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
CBT-90-W65S-C11
CBT-90-W65S-C11-NA102
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
53
In Stock
1 : ¥542.78000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Rectangle
-
9A
-
3.6V
-
18A
70 (Typ)
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
53
In Stock
1 : ¥728.95000
Tray
Tray
Active
LED Module
Red
-
621nm (615nm ~ 627nm)
Rectangle
1060lm (970lm ~ 1150lm)
13.5A
40°C
2.8V
28 lm/W
27A
-
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
CBT-90-W65S-C11
CBT-90-W65S-C11-NB102
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
45
In Stock
1 : ¥848.72000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Rectangle
-
9A
-
3.6V
-
18A
70 (Typ)
-
With Connector
28.00mm L x 26.75mm W
4.08mm
3.00mm L x 3.00mm W
Flat
Showing
of 4

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.