LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,088 In Stock | 1 : ¥2.98000 Cut Tape (CT) 480 : ¥2.98871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | White, Cool | 6000K | - | Linear Light Strip, Flexible | - | - | - | 12V | - | - | 92 | 120° | - | 12000.0mm L x 8.00mm W (25.40mm L per Segment) | 1.50mm | - | Flat | ||
3,684 In Stock | 1 : ¥3.15000 Cut Tape (CT) 396 : ¥3.13965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | White, Cool | 6000K | - | Linear Light Strip, Flexible | 95lm (Typ) | - | - | 12V | - | - | 85 | 120° | - | 12000.0mm L x 8.00mm W (26.92mm L per Segment) | 1.50mm | - | Flat |