LED COBs, Engines, Modules, Strips

Results: 7
Manufacturer
BridgeluxCreeLED, Inc.
Series
Gen 7 V10 Thrive™ ArrayGen 7 V18 ArrayGen 7 V8 ArrayVesta™Vesta™ SE Tunable White Gen 2XLamp® CXA2530
Packaging
TrayTube
Color
White, CoolWhite, WarmWhite, Warm / White, Neutral
CCT (K)
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse2700K2700K 3-Step MacAdam Ellipse3000K 3-Step MacAdam Ellipse5000K
Configuration
RectangleRoundSquare
Luminous Flux @ Current/Temperature
570lm (Typ)573lm Warm White, 996lm Neutral White654lm (Typ)903lm (Typ)1204lm (Typ)3614lm (Typ)3818lm (3680lm ~ 3955lm)
Current - Test
270mA350mA360mA500mA800mA900mA
Temperature - Test
25°C85°C
Voltage - Forward (Vf) (Typ)
16.7V17V17.6V Warm White, 18V Neutral White33.7V34V37V
Lumens/Watt @ Current - Test
96 lm/W96 lm/W Warm White, 118 lm/W Neutral White99 lm/W112 lm/W118 lm/W129 lm/W
Current - Max
420mA540mA700mA720mA1.6A1.8A
CRI (Color Rendering Index)
709095
Viewing Angle
110°115°120°130°-
Features
-With Holder
Size / Dimension
12.50mm L x 12.50mm W13.50mm L x 13.50mm W15.00mm L x 12.00mm W23.85mm L x 23.85mm W24.00mm L x 24.00mm W36.20mm Dia
Height
1.70mm3.80mm
Light Emitting Surface (LES)
8.10mm Dia9.30mm Dia10.20mm Dia10.30mm Dia19.00mm Dia19.20mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRV-DR-1830H-1000-A-13
BXRV-DR-1830H-1000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
695
In Stock
1 : ¥12.84000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
570lm (Typ)
350mA
25°C
17V
96 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen 7 V8 Array
BXRE-27G0800-D-73
LED COB V8 WARM WHT SQUARE 2700K
Bridgelux
451
In Stock
1 : ¥15.39000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
654lm (Typ)
350mA
85°C
16.7V
112 lm/W
700mA
90
120°
-
12.50mm L x 12.50mm W
1.70mm
8.10mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-B-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
192
In Stock
1 : ¥24.82000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
903lm (Typ)
270mA
85°C
33.7V
99 lm/W
540mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-C-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
632
In Stock
1 : ¥31.03000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
1204lm (Typ)
360mA
85°C
33.7V
99 lm/W
720mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
CXA2530
CXA2530-0000-000N00U20E3
LED COB XLAMP COOL WHT SQ 5000K
CreeLED, Inc.
148
In Stock
1 : ¥46.24000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
3818lm (3680lm ~ 3955lm)
800mA
85°C
37V
129 lm/W
1.6A
70
115°
-
23.85mm L x 23.85mm W
1.70mm
19.00mm Dia
Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
211
In Stock
1 : ¥65.54000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
3614lm (Typ)
900mA
85°C
34V
118 lm/W
1.8A
90
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
BXRV-TR-1840G-10A0-A-25-S2
BXRV-TR-1840G-10A0-A-25-S2
LED COB VESTA WHITE ROUND 1800K
Bridgelux
87
In Stock
1 : ¥105.24000
Tray
Tray
Active
Chip On Board (COB)
White, Warm / White, Neutral
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse
-
Round
573lm Warm White, 996lm Neutral White
500mA
25°C
17.6V Warm White, 18V Neutral White
96 lm/W Warm White, 118 lm/W Neutral White
700mA
90
130°
With Holder
36.20mm Dia
3.80mm
10.30mm Dia
Flat
Showing
of 7

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.