LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,417 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 585lm (Typ) | 170mA | 85°C | 36.1V | 95 lm/W | 260mA | 97 (Typ) | 115° | - | 13.50mm L x 13.50mm W | 1.45mm | 6.00mm Dia | Flat | |||
37 In Stock | 1 : ¥181.76000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 1898lm (1830lm ~ 1965lm) | 500mA | 85°C | 33V | 115 lm/W | 1.4A | 90 | 115° | - | 15.85mm L x 15.85mm W | 1.55mm | 9.00mm Dia | Flat | |||
2 In Stock | 1 : ¥26.78000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | - | Rectangle | 684lm | 350mA | 25°C | 17V | 115 lm/W | 420mA | 90 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat |