LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥109.67000 Tray | Tray | Active | LED Engine | White, Warm | 3500K | - | Linear Light Strip | 3900lm (Typ) | 450mA | 40°C | 43.8V | 198 lm/W | - | 80 | - | - | 1120.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
147 In Stock | 1 : ¥48.37000 Tray | Tray | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2490lm (Typ) | 700mA | 25°C | 19.1V | 186 lm/W | 1.7A | 80 | 120° | With Connector | 590.00mm L x 12.70mm W | 4.30mm | - | Flat | |||
137 In Stock | 1 : ¥57.89000 Tray | Tray | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1425lm (Typ) | 700mA | 25°C | 10.9V | 186 lm/W | 1.7A | 80 | 120° | With Connector | 340.00mm L x 12.70mm W | 4.30mm | - | Flat |