LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,107 In Stock | 1 : ¥165.94000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 14371lm (Typ) | 2.1A | 25°C | 37.6V | 182 lm/W | 4.2A | 70 | 120° | - | 49.20mm Dia | 3.60mm | 29.20mm Dia | Flat | |||
185 In Stock | 1 : ¥200.29000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 13094lm (Typ) | 2.1A | 25°C | 37.6V | 166 lm/W | 4.2A | 80 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
264 In Stock | 1 : ¥252.32000 Bulk | Bulk | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 12386lm (Typ) | 1.7A | 25°C | 36.4V | 200 lm/W | 5.5A | 70 | 120° | With Connector | 49.20mm Dia | 1.90mm | 29.10mm Dia | Flat | |||
79 In Stock | 1 : ¥344.38000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Round | 17364lm (Typ) | 1.3A | 25°C | 66.7V | 200 lm/W | 4.75A | 70 | 120° | - | 49.20mm Dia | 1.90mm | 29.10mm Dia | Flat |