LED COBs, Engines, Modules, Strips

Results: 4
CCT (K)
3000K 3-Step MacAdam Ellipse3500K 3-Step MacAdam Ellipse
Luminous Flux @ Current/Temperature
1195lm (Typ)2390lm (Typ)4780lm (Typ)
Current - Test
350mA700mA
Voltage - Forward (Vf) (Typ)
19.5V39V
Current - Max
700mA1.4A
Features
-With Connector
Size / Dimension
280.00mm L x 24.00mm W560.00mm L x 24.00mm W1120.00mm L x 24.00mm W
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
EB Series
BXEB-L0280Z-35E1000-C-B3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
1,427
In Stock
1 : ¥23.80000
Bulk
Bulk
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
1195lm (Typ)
350mA
25°C
19.5V
175 lm/W
700mA
80
120°
-
280.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L1120Z
BXEB-L1120Z-35E4000-C-B3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
254
In Stock
1 : ¥71.41000
Bulk
Bulk
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
4780lm (Typ)
700mA
25°C
39V
175 lm/W
1.4A
80
120°
-
1120.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L0560Z-30E2000-C-B3
BXEB-L0560Z-30E2000-C-B3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
81
In Stock
1 : ¥40.98000
Bulk
Bulk
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2390lm (Typ)
700mA
25°C
19.5V
175 lm/W
1.4A
80
120°
With Connector
560.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L0560Z-35E2000-C-B3
BXEB-L0560Z-35E2000-C-B3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
58
In Stock
1 : ¥40.98000
Bulk
Bulk
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
2390lm (Typ)
700mA
25°C
19.5V
175 lm/W
1.4A
80
120°
-
560.00mm L x 24.00mm W
6.10mm
-
Flat
Showing
of 4

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.