LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : ¥174.44000 Tray | Tray | Active | LED Module | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Starboard | 1898lm (1830lm ~ 1965lm) | 1.05A | 85°C | 12V | 151 lm/W | 2.4A | 70 | 125° | - | 19.89mm Dia | 4.40mm | - | Domed | |||
873 In Stock | 1 : ¥35.87000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Starboard | - | 350mA | 85°C | 2.75V | 102 lm/W | 1.23A | - | 150° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
57 In Stock | 1 : ¥23.38000 Tray | Tray | Active | LED Module | Blue | - | 455nm | Starboard | - | - | 25°C | - | - | - | - | - | - | 20.20mm Dia | 3.75mm | - | Domed | |||
50 In Stock | 1 : ¥55.17000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | - | - | 25°C | - | - | - | 70 | - | - | 20.20mm Dia | 3.75mm | - | Domed | |||
40 In Stock | 1 : ¥23.38000 Tray | Tray | Active | LED Module | Green | - | 525nm | Starboard | - | - | 25°C | - | - | - | - | - | - | 20.20mm Dia | 3.75mm | - | Domed | |||
40 In Stock | 1 : ¥52.03000 - | - | Active | LED Module | - | - | - | Starboard | - | - | - | - | - | - | - | - | - | - | - | - | Domed | |||
99 In Stock | 1 : ¥40.97000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | Round | 1679lm (Typ) | 300mA | 25°C | 30.7V | 182 lm/W | 1A | 70 | 120° | - | 30.80mm Dia | 3.60mm | 10.00mm Dia | Flat |