LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,135 In Stock | 1 : ¥31.69000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
3,155 In Stock | 1 : ¥31.69000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
1,910 In Stock | 1 : ¥27.71000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.05V | 20mA | 4.5mcd | 631nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
1,539 In Stock | 1 : ¥27.71000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2.05V | 20mA | 4.5mcd | 631nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
2,000 In Stock | 1 : ¥39.36000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2.05V | 20mA | 4.5mcd | 631nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
2,000 In Stock | 1 : ¥39.36000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.05V | 20mA | 4.5mcd | 631nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | 2,000 : ¥16.32766 Bulk | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock Check Lead Time | 1,800 : ¥19.10629 Bulk | Bulk | Active | +/-1 (overflow) | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm), 7 Leads | |||
0 In Stock Check Lead Time | 1,800 : ¥19.10629 Bulk | Bulk | Active | +/-1 (overflow) | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm), 7 Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 5.39mcd | 635nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.05V | 20mA | 4.5mcd | 631nm | 75mW | 10-DIP (0.200", 5.08mm) |