LTD-2601G | |
---|---|
DigiKey Part Number | 160-1922-5-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2601G |
Description | DISPLAY 7SEG 0.28" DBL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTD-2601G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
33 | ¥9.87424 | ¥325.85 |
132 | ¥7.59894 | ¥1,003.06 |
528 | ¥6.86892 | ¥3,626.79 |
1,023 | ¥5.90307 | ¥6,038.84 |
2,013 | ¥5.58103 | ¥11,234.61 |
5,016 | ¥5.45225 | ¥27,348.49 |
10,032 | ¥5.36639 | ¥53,835.62 |