LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Format | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,529 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | - | 1 | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.85V | 20mA | 6.5mcd | 660nm | 30mW | 10-DIP (0.600", 15.24mm) | ||
3,478 In Stock | 1 : ¥20.15000 Bulk | - | Bulk | Active | - | 2 | 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Red | 2V | 10mA | 3.9mcd | 635nm | 105mW | 16-DIP (0.500", 12.70mm) |