LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥58.57000 Bulk | - | Bulk | Active | 1 | 1.575" H x 1.083" W x 0.453" D (40.00mm x 27.50mm x 11.50mm) | 1.20" (30.48mm) | 16-Segment, Alphanumeric | Common Cathode | Red | 1.85V, 3.7V | 10mA | 63mcd | 645nm | 75mW | 18-DIP (0.800", 20.32mm) | ||
11 In Stock | 1 : ¥53.39000 Bulk | Bulk | Active | 1 | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | 0.57" (14.60mm) | 7-Segment | Common Anode | Orange | 1.9V | 10mA | 250mcd | 605nm | 448mW | 10-DIP (0.600", 15.24mm) |