LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,110 In Stock | 1 : ¥11.39000 Tube | - | Tube | Active | 1 | 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 0.65mcd | 639nm | 70mW | 10-DIP (0.300", 7.62mm) | ||
2,804 In Stock | 1 : ¥12.50000 Tube | - | Tube | Active | 1 | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 2.4mcd | 565nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
6,671 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 18mcd | 644nm | 70mW | 10-DIP (0.200", 5.08mm) | |||
7,871 In Stock | 1 : ¥12.50000 Tube | - | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.1V | 20mA | 9mcd | 650nm | 70mW | 10-DIP (0.200", 5.08mm) | ||
1,995 In Stock | 1 : ¥14.79000 Tube | - | Tube | Active | 2 | 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 2.4mcd | 565nm | 75mW | 18-DIP (0.600", 15.24mm) | ||
1,020 In Stock | 1 : ¥14.79000 Tube | - | Tube | Active | 2 | 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 2mcd | 565nm | 75mW | 10-DIP (0.300", 7.62mm) | ||
188 In Stock | 1 : ¥7.91000 Tube | Tube | Active | 1 | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | 0.39" (9.90mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 38mcd | - | 52mW | 10-DIP (0.300", 7.62mm) | |||
160 In Stock | 1 : ¥7.91000 Tube | Tube | Active | 1 | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | 0.39" (9.90mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 38mcd | 635nm | 52mW | 10-DIP (0.300", 7.62mm) | |||
89 In Stock | 1 : ¥8.50000 Tube | Tube | Active | 1 | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | 0.52" (13.20mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 38mcd | - | 52mW | 10-DIP (0.600", 15.24mm) | |||
81 In Stock | 1 : ¥8.50000 Tube | Tube | Active | 1 | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | 0.52" (13.20mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 38mcd | - | 52mW | 10-DIP (0.600", 15.24mm) | |||
47 In Stock | 1 : ¥12.24000 Tube | Tube | Active | 1 | 0.512" H x 0.394" W x 0.285" D (13.00mm x 10.00mm x 7.25mm) | 0.39" (9.90mm) | 7-Segment | Common Cathode | Blue | 3V | 20mA | 32mcd | 465nm | 76mW | 10-DIP (0.300", 7.62mm) |