LCD, OLED, Graphic

Results: 2
Manufacturer
DLC Display Co.,LtdNXP USA Inc.
Packaging
BoxBulk
Display Type
TFT - ColorTFT - Color, IPS (In-Plane Switching)
Touchscreen
-Capacitive
Diagonal Screen Size
5.5" (139.70mm)6.9" (174.24mm)
Viewing Area
68.04mm W x 120.96mm H162.49mm W x 61.92mm H
Dot Pixels
480 x 12801280 x 720
Controller Type
GT911, RM68200HX8394-D
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Controller Type
Graphics Color
Background Color
38
In Stock
1 : ¥820.59000
Bulk
-
Bulk
Active
TFT - Color
Transmissive
Capacitive
5.5" (139.70mm)
68.04mm W x 120.96mm H
LED
1280 x 720
MIPI
GT911, RM68200
Red, Green, Blue (RGB)
-
DLC0686ADP12MF-3
DLC0686ADP12MF-3
6.86" IPS TFT 480X1280 BAR-TYPE
DLC Display Co.,Ltd
26
In Stock
1 : ¥432.39000
Box
-
Box
Active
TFT - Color, IPS (In-Plane Switching)
Transmissive
-
6.9" (174.24mm)
162.49mm W x 61.92mm H
LED
480 x 1280
MIPI
HX8394-D
Red, Green, Blue (RGB)
-
Showing
of 2

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.