MM74HC573WMX

DigiKey Part Number
MM74HC573WMXTR-ND - Tape & Reel (TR)
MM74HC573WMXCT-ND - Cut Tape (CT)
MM74HC573WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC573WMX
Description
IC D-TYPE TRANSP SGL 8:8 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC573WMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.01241¥3,012.41
2,000¥2.86177¥5,723.54
5,000¥2.75419¥13,770.95
10,000¥2.66812¥26,681.20
25,000¥2.66301¥66,575.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.35000¥63.50
25¥6.02560¥150.64
100¥4.62640¥462.64
250¥4.08840¥1,022.10
500¥3.87316¥1,936.58
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥6.13300¥61.33
25¥5.81920¥145.48
100¥4.46780¥446.78
250¥3.94824¥987.06
500¥3.74038¥1,870.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.