SN74ACT573N | |
---|---|
DigiKey Part Number | 296-4438-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT573N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
20 | ¥9.04100 | ¥180.82 |
40 | ¥8.58200 | ¥343.28 |
100 | ¥7.05010 | ¥705.01 |
260 | ¥6.59042 | ¥1,713.51 |
500 | ¥5.82402 | ¥2,912.01 |
1,000 | ¥4.59797 | ¥4,597.97 |
2,500 | ¥4.29142 | ¥10,728.55 |
5,000 | ¥4.07683 | ¥20,384.15 |