SN74ALS373AN | |
---|---|
DigiKey Part Number | 296-1496-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS373AN |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS373AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
20 | ¥10.94050 | ¥218.81 |
40 | ¥10.38600 | ¥415.44 |
100 | ¥8.53060 | ¥853.06 |
260 | ¥7.97442 | ¥2,073.35 |
500 | ¥7.04720 | ¥3,523.60 |
1,000 | ¥5.56363 | ¥5,563.63 |
2,500 | ¥5.19272 | ¥12,981.80 |
5,000 | ¥4.93309 | ¥24,665.45 |